74HCT157BQ-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT157BQ-Q100,11TR-ND - Tape & Reel (TR) 1727-74HCT157BQ-Q100,11CT-ND - Cut Tape (CT) 1727-74HCT157BQ-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT157BQ-Q100,11 |
Description | IC MULTIPLEXER 4 X 2:1 16-DHVQFN |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,86000 | R13,86 |
| 10 | R9,77400 | R97,74 |
| 50 | R8,15200 | R407,60 |
| 100 | R7,64950 | R764,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R6,21240 | R18 637,20 |
| 6 000 | R6,05343 | R36 320,58 |