74HCT14D-Q100,118 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R4,51000
Datasheet

Direct


onsemi
In Stock: 18 158
Unit Price: R7,28000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: R7,11000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 305
Unit Price: R13,34410
Datasheet

Similar


Texas Instruments
In Stock: 3 649
Unit Price: R6,76000
Datasheet

Similar


Texas Instruments
In Stock: 1 509
Unit Price: R16,12000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: R0,00000

Similar


onsemi
In Stock: 0
Unit Price: R13,34000

Similar


onsemi
In Stock: 45 857
Unit Price: R3,63930

Similar


Texas Instruments
In Stock: 103 990
Unit Price: R14,90000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24 036
Unit Price: R14,55719
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: R8,54803
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: R8,54803
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT14D-Q100,118

DigiKey Part Number
1727-74HCT14D-Q100,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT14D-Q100,118
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT14D-Q100,118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
34ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R2,79880R6 997,00
5 000R2,71270R13 563,50
Manufacturers Standard Package