74HCT138PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT138PW-Q100,11TR-ND - Tape & Reel (TR) 1727-74HCT138PW-Q100,11CT-ND - Cut Tape (CT) 1727-74HCT138PW-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT138PW-Q100,11 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,01000 | R9,01 |
| 10 | R6,27300 | R62,73 |
| 50 | R5,18520 | R259,26 |
| 100 | R4,84550 | R484,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R3,34975 | R8 374,38 |
| 5 000 | R3,24986 | R16 249,30 |