74HC74PW-Q100,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 68 881
Unit Price: R6,41000
Datasheet

Similar


onsemi
In Stock: 41 819
Unit Price: R2,59950
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: R3,88688
Datasheet

Similar


onsemi
In Stock: 492
Unit Price: R7,63000
Datasheet

Similar


onsemi
In Stock: 1 483
Unit Price: R5,55000
Datasheet

Similar


Texas Instruments
In Stock: 2 844
Unit Price: R39,86000
Datasheet

Similar


Texas Instruments
In Stock: 27 116
Unit Price: R17,16000
Datasheet

Similar


Texas Instruments
In Stock: 17 818
Unit Price: R6,93000
Datasheet

Similar


Texas Instruments
In Stock: 2 458
Unit Price: R17,16000
Datasheet

Similar


Texas Instruments
In Stock: 3 667
Unit Price: R11,09000
Datasheet

Similar


Texas Instruments
In Stock: 2 903
Unit Price: R8,49000
Datasheet
LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC74PW-Q100,118

DigiKey Part Number
1727-8405-2-ND - Tape & Reel (TR)
1727-8405-1-ND - Cut Tape (CT)
1727-8405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC74PW-Q100,118
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
82 MHz
Max Propagation Delay @ V, Max CL
37ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 20 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,59000R6,59
10R4,57500R45,75
50R3,75020R187,51
100R3,49370R349,37
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R2,78154R6 953,85
5 000R2,69585R13 479,25
Manufacturers Standard Package

Other Suppliers on DigiKey

20In Stock
Ships from Rochester Electronics, LLC