16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4060PW-Q100,11

DigiKey Part Number
1727-74HC4060PW-Q100,11TR-ND - Tape & Reel (TR)
1727-74HC4060PW-Q100,11CT-ND - Cut Tape (CT)
1727-74HC4060PW-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4060PW-Q100,11
Description
IC BINARY COUNTER 14BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
95 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,22000R10,22
10R7,15700R71,57
50R5,92000R296,00
100R5,53870R553,87
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R3,96226R9 905,65
5 000R3,84750R19 237,50
Manufacturers Standard Package