Similar

74HC4051BQ-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HC4051BQ-Q100,11TR-ND - Tape & Reel (TR) 1727-74HC4051BQ-Q100,11CT-ND - Cut Tape (CT) 1727-74HC4051BQ-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4051BQ-Q100,11 |
Description | IC MUX 8:1 120OHM 16DHVQFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4051BQ-Q100,11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1.5V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 51ns, 42ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,15000 | R8,15 |
| 10 | R5,63200 | R56,32 |
| 50 | R4,64440 | R232,22 |
| 100 | R4,33420 | R433,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,44954 | R10 348,62 |
| 6 000 | R3,35162 | R20 109,72 |