74HC4050PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC4050PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HC4050PW-Q100JCT-ND - Cut Tape (CT) 1727-74HC4050PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4050PW-Q100J |
Description | IC BUFFER NON-INVERT 6V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,00000 | R13,00 |
| 10 | R9,22000 | R92,20 |
| 50 | R7,68760 | R384,38 |
| 100 | R7,20930 | R720,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R3,82778 | R9 569,45 |
| 5 000 | R3,71621 | R18 581,05 |