16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4050D-Q100J

DigiKey Part Number
1727-74HC4050D-Q100JTR-ND - Tape & Reel (TR)
1727-74HC4050D-Q100JCT-ND - Cut Tape (CT)
1727-74HC4050D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4050D-Q100J
Description
IC BUFFER NON-INVERTING 6V 16-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4050D-Q100J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 811
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,48000R12,48
10R8,75200R87,52
50R7,28900R364,45
100R6,83320R683,32
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R4,59335R11 483,38
5 000R4,46372R22 318,60
Manufacturers Standard Package