74HC373D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-7940-2-ND - Tape & Reel (TR) 1727-7940-1-ND - Cut Tape (CT) 1727-7940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC373D-Q100,118 |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 12ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,52000 | R13,52 |
| 10 | R9,56600 | R95,66 |
| 50 | R7,98220 | R399,11 |
| 100 | R7,48830 | R748,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R5,46432 | R10 928,64 |
| 4 000 | R5,30627 | R21 225,08 |