74HC32PW-Q100,118 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,31000
Datasheet

Direct


onsemi
In Stock: 4 708
Unit Price: R0,33000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: R0,26000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: R0,20094
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


onsemi
In Stock: 3 784
Unit Price: R0,29000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 25 384
Unit Price: R0,99000
Datasheet

Similar


Texas Instruments
In Stock: 90
Unit Price: R0,39000
Datasheet

Similar


Texas Instruments
In Stock: 7 928
Unit Price: R0,99000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: R0,48782
Datasheet

Similar


Texas Instruments
In Stock: 2 256
Unit Price: R0,56000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet
LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC32PW-Q100,118

DigiKey Part Number
1727-74HC32PW-Q100,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC32PW-Q100,118
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R2,64435R6 610,88
5 000R2,56221R12 811,05
Manufacturers Standard Package