16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT594D-Q100,11

DigiKey Part Number
1727-7874-2-ND - Tape & Reel (TR)
1727-7874-1-ND - Cut Tape (CT)
1727-7874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT594D-Q100,11
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 38 780 View Now
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,57000R10,57
10R7,40000R74,00
50R6,13140R306,57
100R5,73970R573,97
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R4,65116R11 627,90
Manufacturers Standard Package

Other Suppliers on DigiKey

38 780In Stock
Ships from Rochester Electronics, LLC