MMB0207SD6803BB200 | |
|---|---|
DigiKey Part Number | 749-MMB0207SD6803BB200TR-ND - Tape & Reel (TR) 749-MMB0207SD6803BB200CT-ND - Cut Tape (CT) 749-MMB0207SD6803BB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB0207SD6803BB200 |
Description | MMB 0207-25 0.1% HV AT B2 680K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±0.1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,10000 | R33,10 |
| 10 | R21,88800 | R218,88 |
| 25 | R18,84800 | R471,20 |
| 50 | R16,94180 | R847,09 |
| 100 | R15,32150 | R1 532,15 |
| 250 | R13,54444 | R3 386,11 |
| 500 | R12,43288 | R6 216,44 |
| 1 000 | R11,48840 | R11 488,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R10,68603 | R21 372,06 |
| 4 000 | R10,00457 | R40 018,28 |
| 6 000 | R9,65460 | R57 927,60 |
| 10 000 | R9,25874 | R92 587,40 |
| 14 000 | R9,02290 | R126 320,60 |