WE-CAIR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-CAIR
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744910025

DigiKey Part Number
732-6185-2-ND - Tape & Reel (TR)
732-6185-1-ND - Cut Tape (CT)
732-6185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744910025
Description
FIXED IND 2.55NH 1.6A 5 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.55 nH Unshielded Wirewound Inductor 1.6 A 5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744910025 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
2.55 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5mOhm Max
Q @ Freq
100 @ 800MHz
Frequency - Self Resonant
8.2GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
800 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1322
Size / Dimension
0.087" L x 0.056" W (2.21mm x 1.42mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 611
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R15,94000R15,94
50R14,47060R723,53
100R13,24010R1 324,01
250R12,00968R3 002,42
500R10,96990R5 484,95
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R8,95268R17 905,36
Manufacturers Standard Package