744025002 | |
|---|---|
DigiKey Part Number  | 732-2613-2-ND - Tape & Reel (TR) 732-2613-1-ND - Cut Tape (CT) 732-2613-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 744025002  | 
Description  | FIXED IND 2.2UH 1.8A 66 MOHM SMD  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.8 A 66mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 744025002 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 2.2 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 2.4A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 66mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 130MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | 2828  | |
Size / Dimension  | 0.110" L x 0.110" W (2.80mm x 2.80mm)  | |
Height - Seated (Max)  | 0.118" (3.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R28,42000 | R28,42 | 
| 10 | R27,34700 | R273,47 | 
| 50 | R25,12860 | R1 256,43 | 
| 100 | R20,88270 | R2 088,27 | 
| 250 | R18,85504 | R4 713,76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 550 | R13,80351 | R7 591,93 | 
| 1 100 | R11,96290 | R13 159,19 |