742792651 | |
|---|---|
DigiKey Part Number  | 732-1593-2-ND - Tape & Reel (TR) 732-1593-1-ND - Cut Tape (CT) 732-1593-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 742792651  | 
Description  | FERRITE BEAD 600 OHM 0603 1LN  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 742792651 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Würth Elektronik  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Signal Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 600 Ohms @ 100 MHz  | |
Current Rating (Max)  | 1A  | |
DC Resistance (DCR) (Max)  | 200mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.039" (1.00mm)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R3,12000 | R3,12 | 
| 50 | R3,10200 | R155,10 | 
| 100 | R2,85950 | R285,95 | 
| 500 | R2,73814 | R1 369,07 | 
| 1 000 | R2,59950 | R2 599,50 | 
| 2 000 | R2,47819 | R4 956,38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | R1,57530 | R6 301,20 |