VJ0805Y105KXJTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y105KXJTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y105KXJTW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y105KXJTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y105KXJTW1BC |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y105KXJTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,33000 | R4,33 |
| 10 | R2,47800 | R24,78 |
| 50 | R1,78840 | R89,42 |
| 100 | R1,57530 | R157,53 |
| 500 | R1,21934 | R609,67 |
| 1 000 | R1,10929 | R1 109,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,97360 | R2 920,80 |
| 6 000 | R0,90726 | R5 443,56 |
| 9 000 | R0,86117 | R7 750,53 |
| 15 000 | R0,83728 | R12 559,20 |
| 21 000 | R0,81577 | R17 131,17 |
| 30 000 | R0,79509 | R23 852,70 |
| 36 000 | R0,78529 | R28 270,44 |
| 72 000 | R0,75230 | R54 165,60 |
| 75 000 | R0,75164 | R56 373,00 |