TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B156K025C0600

DigiKey Part Number
718-1762-2-ND - Tape & Reel (TR)
718-1762-1-ND - Cut Tape (CT)
718-1762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B156K025C0600
Description
CAP TANT 15UF 10% 25V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B156K025C0600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 813
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R23,57000R23,57
10R15,44100R154,41
50R12,22800R611,40
100R11,24020R1 124,02
500R9,56754R4 783,77
1 000R9,05007R9 050,07
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R8,79671R17 593,42
4 000R8,43906R33 756,24
6 000R8,25991R49 559,46
10 000R8,06126R80 612,60
14 000R7,94514R111 231,96
20 000R7,83340R156 668,00
Manufacturers Standard Package