P2TC0805D2003LNTA | |
|---|---|
DigiKey Part Number | 716-P2TC0805D2003LNTATR-ND - Tape & Reel (TR) 716-P2TC0805D2003LNTACT-ND - Cut Tape (CT) 716-P2TC0805D2003LNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2TC0805D2003LNTA |
Description | P2TC0805 2PPM/C 200K 0,01% N TA |
Customer Reference | |
Detailed Description | 200 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.075" L x 0.050" W (1.91mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R248,69000 | R248,69 |
| 10 | R206,45200 | R2 064,52 |
| 25 | R192,61240 | R4 815,31 |
| 50 | R190,18980 | R9 509,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R192,19140 | R19 219,14 |
| 200 | R192,18275 | R38 436,55 |
| 300 | R167,15303 | R50 145,91 |
| 500 | R164,19378 | R82 096,89 |