0805(2012 Metric) 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805(2012 Metric) 6 PC Pad

2450BM15A0015001E

DigiKey Part Number
712-2450BM15A0015001ETR-ND - Tape & Reel (TR)
712-2450BM15A0015001ECT-ND - Cut Tape (CT)
712-2450BM15A0015001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450BM15A0015001E
Description
BALUN 2.4GHZ-2.5GHZ 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
2450BM15A0015001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50 / -Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.5dB
Return Loss (Min)
9.5dB
Package / Case
0805 (2012 Metric), 6 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170 398
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R14,04000R14,04
10R12,11400R121,14
25R11,41720R285,43
100R10,46040R1 046,04
250R9,88432R2 471,08
500R9,47674R4 738,37
1 000R9,09184R9 091,84
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R8,38685R33 547,40
8 000R8,06428R64 514,24
12 000R7,88433R94 611,96
20 000R7,66629R153 325,80
Manufacturers Standard Package