QSCF500Q2R0B1GV001T | |
|---|---|
DigiKey Part Number  | 712-QSCF500Q2R0B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q2R0B1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q2R0B1GV001TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | QSCF500Q2R0B1GV001T  | 
Description  | CAP CER 2PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | QSCF500Q2R0B1GV001T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.040" L x 0.020" W (1.02mm x 0.51mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.024" (0.61mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R2,77000 | R2,77 | 
| 10 | R1,59400 | R15,94 | 
| 50 | R1,12300 | R56,15 | 
| 100 | R0,98090 | R98,09 | 
| 500 | R0,73964 | R369,82 | 
| 1 000 | R0,66565 | R665,65 | 
| 2 500 | R0,58762 | R1 469,05 | 
| 5 000 | R0,54070 | R2 703,50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | R0,50214 | R5 021,40 | 
| 20 000 | R0,47039 | R9 407,80 | 
| 30 000 | R0,45450 | R13 635,00 | 
| 50 000 | R0,43689 | R21 844,50 | 
| 70 000 | R0,42660 | R29 862,00 | 
| 100 000 | R0,41670 | R41 670,00 | 
| 120 000 | R0,41201 | R49 441,20 | 
| 240 000 | R0,39621 | R95 090,40 | 
| 250 000 | R0,39537 | R98 842,50 |