X2Y 101X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMDK101W404M1GV001E

DigiKey Part Number
709-EMDK101W404M1GV001ETR-ND - Tape & Reel (TR)
709-EMDK101W404M1GV001ECT-ND - Cut Tape (CT)
709-EMDK101W404M1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMDK101W404M1GV001E
Description
CAP CER 0.4UF 100V X7R 1410
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.4 µF ±20% 100V Ceramic Capacitor X7R 1410 (3524 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMDK101W404M1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (X2Y)
Ratings
-
Applications
Mounting Type
Package / Case
1410 (3524 Metric)
Size / Dimension
0.140" L x 0.098" W (3.56mm x 2.49mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 698
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R32,93000R32,93
10R22,14800R221,48
50R19,59680R979,84
100R16,87940R1 687,94
500R14,31354R7 156,77
1 000R13,62259R13 622,59
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R13,05365R26 107,30
4 000R12,58509R50 340,36
6 000R12,35034R74 102,04
10 000R12,09014R120 901,40
14 000R11,93798R167 131,72
Manufacturers Standard Package