EMCF500W102M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCF500W102M1GV001TTR-ND - Tape & Reel (TR) 709-EMCF500W102M1GV001TCT-ND - Cut Tape (CT) 709-EMCF500W102M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCF500W102M1GV001T |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCF500W102M1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.045" L x 0.025" W (1.14mm x 0.64mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.51mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,49000 | R8,49 |
| 10 | R5,18200 | R51,82 |
| 50 | R3,88540 | R194,27 |
| 100 | R3,48330 | R348,33 |
| 500 | R2,80676 | R1 403,38 |
| 1 000 | R2,59759 | R2 597,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,28431 | R9 137,24 |
| 8 000 | R2,16788 | R17 343,04 |
| 12 000 | R2,10955 | R25 314,60 |
| 20 000 | R2,04494 | R40 898,80 |
| 28 000 | R2,00715 | R56 200,20 |
| 40 000 | R1,97079 | R78 831,60 |
| 48 000 | R1,95357 | R93 771,36 |