EMCP6R3W104M1GV001T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCP160W473M1GV001T

DigiKey Part Number
709-EMCP160W473M1GV001TTR-ND - Tape & Reel (TR)
709-EMCP160W473M1GV001TCT-ND - Cut Tape (CT)
709-EMCP160W473M1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCP160W473M1GV001T
Description
CAP CER 0.047UF 16V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCP160W473M1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (X2Y)
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.064" L x 0.035" W (1.63mm x 0.89mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.66mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73 135
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,26000R11,26
10R7,03600R70,36
50R5,34800R267,40
100R4,82810R482,81
500R3,95366R1 976,83
1 000R3,68314R3 683,14
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R3,27771R13 110,84
8 000R3,12700R25 016,00
12 000R3,05151R36 618,12
20 000R2,96783R59 356,60
28 000R2,91891R81 729,48
40 000R2,87184R114 873,60
48 000R2,84953R136 777,44
Manufacturers Standard Package