SML-LXFM0603SIC-TR | |
|---|---|
DigiKey Part Number | 67-2194-2-ND - Tape & Reel (TR) 67-2194-1-ND - Cut Tape (CT) 67-2194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXFM0603SIC-TR |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LXFM0603SIC-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 636nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,84000 | R8,84 |
| 10 | R6,13500 | R61,35 |
| 100 | R4,40880 | R440,88 |
| 500 | R3,63098 | R1 815,49 |
| 1 000 | R3,37484 | R3 374,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,15701 | R6 314,02 |
| 4 000 | R2,97201 | R11 888,04 |
| 6 000 | R2,87707 | R17 262,42 |
| 10 000 | R2,76984 | R27 698,40 |
| 14 000 | R2,70604 | R37 884,56 |
| 20 000 | R2,64380 | R52 876,00 |
| 50 000 | R2,50640 | R125 320,00 |