M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series

JMK107ABJ106MAHT

DigiKey Part Number
587-3383-2-ND - Tape & Reel (TR)
587-3383-1-ND - Cut Tape (CT)
587-3383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK107ABJ106MAHT
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107ABJ106MAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86 490
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,60000R2,60
10R1,50800R15,08
50R1,05720R52,86
100R0,92200R92,20
500R0,69286R346,43
1 000R0,62249R622,49
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,37515R1 500,60
8 000R0,35286R2 822,88
12 000R0,34175R4 101,00
20 000R0,33951R6 790,20
28 000R0,32913R9 215,64
40 000R0,32785R13 114,00
48 000R0,32723R15 707,04
96 000R0,32145R30 859,20
100 000R0,32054R32 054,00
Manufacturers Standard Package