UMK316BBJ106ML-T | |
|---|---|
DigiKey Part Number  | 587-3248-2-ND - Tape & Reel (TR) 587-3248-1-ND - Cut Tape (CT) 587-3248-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UMK316BBJ106ML-T  | 
Description  | CAP CER 10UF 50V X5R 1206  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UMK316BBJ106ML-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.075" (1.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R5,55000 | R5,55 | 
| 10 | R3,31000 | R33,10 | 
| 50 | R2,41580 | R120,79 | 
| 100 | R2,14370 | R214,37 | 
| 500 | R1,68552 | R842,76 | 
| 1 000 | R1,54393 | R1 543,93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | R1,35651 | R2 713,02 | 
| 4 000 | R1,27094 | R5 083,76 | 
| 6 000 | R1,26457 | R7 587,42 | 
| 10 000 | R1,18520 | R11 852,00 | 
| 14 000 | R1,14506 | R16 030,84 | 
| 20 000 | R1,14107 | R22 821,40 | 
| 24 000 | R1,10330 | R26 479,20 | 
| 48 000 | R1,09682 | R52 647,36 | 
| 50 000 | R1,09647 | R54 823,50 |