LMK212B7225KG-T | |
|---|---|
DigiKey Part Number  | 587-1286-2-ND - Tape & Reel (TR) 587-1286-1-ND - Cut Tape (CT) 587-1286-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LMK212B7225KG-T  | 
Description  | CAP CER 2.2UF 10V X7R 0805  | 
Customer Reference  | |
Detailed Description  | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LMK212B7225KG-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.053" (1.35mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R2,77000 | R2,77 | 
| 10 | R1,57700 | R15,77 | 
| 50 | R1,11600 | R55,80 | 
| 100 | R0,97390 | R97,39 | 
| 500 | R0,73480 | R367,40 | 
| 1 000 | R0,66114 | R661,14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | R0,48478 | R1 454,34 | 
| 6 000 | R0,44711 | R2 682,66 | 
| 9 000 | R0,42528 | R3 827,52 | 
| 15 000 | R0,40738 | R6 110,70 | 
| 21 000 | R0,39518 | R8 298,78 | 
| 30 000 | R0,38344 | R11 503,20 | 
| 36 000 | R0,37949 | R13 661,64 | 
| 72 000 | R0,35817 | R25 788,24 |