LMK212SD104KG-T | |
|---|---|
DigiKey Part Number | 587-1134-2-ND - Tape & Reel (TR) 587-1134-1-ND - Cut Tape (CT) 587-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212SD104KG-T |
Description | CAP CER 0.1UF 10V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212SD104KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,55000 | R5,55 |
| 10 | R3,31000 | R33,10 |
| 50 | R2,41920 | R120,96 |
| 100 | R2,14720 | R214,72 |
| 500 | R1,68724 | R843,62 |
| 1 000 | R1,54566 | R1 545,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,23933 | R3 717,99 |
| 6 000 | R1,11963 | R6 717,78 |
| 9 000 | R1,06013 | R9 541,17 |
| 15 000 | R1,02733 | R15 409,95 |
| 21 000 | R1,02392 | R21 502,32 |
| 30 000 | R0,99371 | R29 811,30 |
| 36 000 | R0,99212 | R35 716,32 |
| 72 000 | R0,98665 | R71 038,80 |
| 75 000 | R0,98636 | R73 977,00 |