PCA9535HF,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9535AHF,128

DigiKey Part Number
568-9937-2-ND - Tape & Reel (TR)
568-9937-1-ND - Cut Tape (CT)
568-9937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9535AHF,128
Description
IC XPND 400KHZ I2C SMBUS 24HWQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9535AHF,128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-HWQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 489
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R37,26000R37,26
10R27,60700R276,07
25R25,17720R629,43
100R22,50650R2 250,65
250R21,23064R5 307,66
500R20,46222R10 231,11
1 000R19,82951R19 829,51
2 500R19,16150R47 903,75
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000R18,66548R111 992,88
Manufacturers Standard Package