24-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA6416AEVJ

DigiKey Part Number
568-PCA6416AEVJTR-ND - Tape & Reel (TR)
568-9934-1-ND - Cut Tape (CT)
568-PCA6416AEVJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA6416AEVJ
Description
IC XPND 400KHZ I2C SMBUS 24VFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-VFBGA (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFBGA
Supplier Device Package
24-VFBGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R27,03000R27,03
10R19,77400R197,74
25R17,94680R448,67
100R15,94880R1 594,88
250R14,99392R3 748,48
500R14,41890R7 209,45
1 000R13,94528R13 945,28
2 500R13,44552R33 613,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000R13,07427R78 445,62
12 000R12,83880R154 065,60
Manufacturers Standard Package