PCA9554BPWJ | |
|---|---|
DigiKey Part Number | 568-9917-2-ND - Tape & Reel (TR) 568-9917-1-ND - Cut Tape (CT) 568-9917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9554BPWJ |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9554BPWJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,42000 | R28,42 |
| 10 | R20,81300 | R208,13 |
| 25 | R18,90360 | R472,59 |
| 100 | R16,81360 | R1 681,36 |
| 250 | R15,81676 | R3 954,19 |
| 500 | R15,21504 | R7 607,52 |
| 1 000 | R14,72010 | R14 720,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R14,19743 | R35 493,58 |
| 5 000 | R13,88247 | R69 412,35 |
| 7 500 | R13,72481 | R102 936,07 |
| 12 500 | R13,55002 | R169 375,25 |