24 HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTL05023BS,118

DigiKey Part Number
568-8591-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBTL05023BS,118
Description
IC MUX/DEMUX 2:1 PCI 24HVQFN
Customer Reference
Detailed Description
Thunderbolt Switch IC 2 Channel 24-HVQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Thunderbolt
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
5GHz
Features
-
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-HVQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.