PCA9535CPW,118 | |
|---|---|
DigiKey Part Number | 568-8251-2-ND - Tape & Reel (TR) 568-8251-1-ND - Cut Tape (CT) 568-8251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9535CPW,118 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9535CPW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R32,58000 | R32,58 |
| 10 | R23,95000 | R239,50 |
| 25 | R21,79440 | R544,86 |
| 100 | R19,43210 | R1 943,21 |
| 250 | R18,30532 | R4 576,33 |
| 500 | R17,62600 | R8 813,00 |
| 1 000 | R17,06693 | R17 066,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R16,47667 | R41 191,67 |
| 5 000 | R16,12089 | R80 604,45 |
| 7 500 | R15,94265 | R119 569,88 |