PCA9646PW,118 | |
|---|---|
DigiKey Part Number | 568-6704-2-ND - Tape & Reel (TR) 568-6704-1-ND - Cut Tape (CT) 568-6704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9646PW,118 |
Description | IC BUS SWITCH BUFF 4CH 16TSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 1MHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9646PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 1MHz | |
Number of Channels | 4 | |
Delay Time | 100ns | |
Signal Conditioning | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |