SC16IS740IPW/Q900, | |
|---|---|
DigiKey Part Number | 568-6674-2-ND - Tape & Reel (TR) 568-6674-1-ND - Cut Tape (CT) 568-6674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC16IS740IPW/Q900, |
Description | IC UART SINGLE W/FIFO 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | I2C, SPI, UART | |
Standards | - | |
Voltage - Supply | 2.5V, 3.3V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R45,06000 | R45,06 |
| 10 | R40,65600 | R406,56 |
| 25 | R39,63040 | R990,76 |
| 100 | R38,94570 | R3 894,57 |
| 250 | R38,60224 | R9 650,56 |
| 500 | R38,25944 | R19 129,72 |
| 1 000 | R37,91631 | R37 916,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R37,75555 | R94 388,88 |