PCA9554ABS3,118 | |
|---|---|
DigiKey Part Number | 568-5928-2-ND - Tape & Reel (TR) 568-5928-1-ND - Cut Tape (CT) 568-5928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9554ABS3,118 |
Description | IC XPND 400KHZ I2C SMBUS 16HVQFN |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9554ABS3,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R31,02000 | R31,02 |
| 10 | R22,84100 | R228,41 |
| 25 | R20,77520 | R519,38 |
| 100 | R18,50840 | R1 850,84 |
| 250 | R17,42568 | R4 356,42 |
| 500 | R16,77406 | R8 387,03 |
| 1 000 | R16,23717 | R16 237,17 |
| 2 500 | R15,67062 | R39 176,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | R15,24988 | R91 499,28 |