PCA9306DP,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTL2012DP,118

DigiKey Part Number
568-4233-2-ND - Tape & Reel (TR)
568-4233-1-ND - Cut Tape (CT)
568-4233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GTL2012DP,118
Description
IC XLTR MS BIDIR 8-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVTTL
Output Signal
GTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 679
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R20,97000R20,97
10R15,18100R151,81
25R13,73920R343,48
100R12,14830R1 214,83
250R11,39068R2 847,67
500R11,04614R5 523,07
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R10,15982R25 399,55
5 000R9,92042R49 602,10
7 500R9,80051R73 503,82
12 500R9,66773R120 846,63
17 500R9,59005R167 825,88
Manufacturers Standard Package