PCA9674ABS,118 | |
|---|---|
DigiKey Part Number | 568-4221-2-ND - Tape & Reel (TR) 568-4221-1-ND - Cut Tape (CT) 568-4221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9674ABS,118 |
Description | IC XPNDR 1MHZ I2C 16HVQFN |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 1 MHz 16-HVQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,77000 | R28,77 |
| 10 | R21,05600 | R210,56 |
| 25 | R19,13240 | R478,31 |
| 100 | R17,01980 | R1 701,98 |
| 250 | R16,01084 | R4 002,71 |
| 500 | R15,40360 | R7 701,80 |
| 1 000 | R14,90345 | R14 903,45 |
| 2 500 | R14,37551 | R35 938,78 |