PMEG2010AEH,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 1 070
Unit Price: R2,30000
Datasheet

Similar


Diodes Incorporated
In Stock: 4 147
Unit Price: R3,46000
Datasheet

Similar


Panjit International Inc.
In Stock: 815
Unit Price: R1,09000
Datasheet

Similar


onsemi
In Stock: 3 477
Unit Price: R1,47000
Datasheet

Similar


onsemi
In Stock: 29 396
Unit Price: R3,46000
Datasheet

Similar


onsemi
In Stock: 1 349
Unit Price: R2,62000
Datasheet

Similar


onsemi
In Stock: 42 478
Unit Price: R2,11000
Datasheet

Similar


onsemi
In Stock: 110 033
Unit Price: R2,62000
Datasheet

Similar


onsemi
In Stock: 13 405
Unit Price: R3,97000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: R7,60000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: R0,92563
Datasheet

Similar


KYOCERA AVX
In Stock: 16 221
Unit Price: R2,56000
Datasheet

Similar


KYOCERA AVX
In Stock: 11 629
Unit Price: R2,50000
Datasheet
SOT 123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2010AEH,115

DigiKey Part Number
1727-3856-2-ND - Tape & Reel (TR)
1727-3856-1-ND - Cut Tape (CT)
1727-3856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2010AEH,115
Description
DIODE SCHOTTKY 20V 1A SOD123F
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
PMEG2010AEH,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
70pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,45000R7,45
10R4,61000R46,10
50R3,31340R165,67
100R2,88890R288,89
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,59095R4 772,85
6 000R1,43539R8 612,34
Manufacturers Standard Package