HEF4894BT/Q100,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9634D,118

DigiKey Part Number
568-4065-2-ND - Tape & Reel (TR)
568-4065-1-ND - Cut Tape (CT)
568-4065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9634D,118
Description
IC LED DRIVER PS I2C 25MA 20SO
Customer Reference
Detailed Description
LED Driver IC 8 Output Power Switch I2C Dimming 25mA 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
25mA
Frequency
25MHz
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 898
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 2026/04/13
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R32,93000R32,93
10R24,26200R242,62
25R22,09240R552,31
100R19,70420R1 970,42
250R18,56388R4 640,97
500R17,87694R8 938,47
1 000R17,31111R17 311,11
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R16,84537R33 690,74
4 000R16,46220R65 848,80
6 000R16,27027R97 621,62
10 000R16,05763R160 576,30
Manufacturers Standard Package