DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT136S-600D,118

DigiKey Part Number
1740-1023-2-ND - Tape & Reel (TR)
1740-1023-1-ND - Cut Tape (CT)
1740-1023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BT136S-600D,118
Description
TRIAC SENS GATE 600V 4A DPAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 27A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 543
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R18,54000R18,54
10R11,55900R115,59
100R7,56110R756,11
500R5,84228R2 921,14
1 000R5,28877R5 288,77
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R4,68922R11 723,05
5 000R4,31857R21 592,85
7 500R4,12976R30 973,20
12 500R3,91762R48 970,25
17 500R3,80177R66 530,97
Manufacturers Standard Package