PCA9509DP,118 | |
|---|---|
DigiKey Part Number | 568-3356-2-ND - Tape & Reel (TR) 568-3356-1-ND - Cut Tape (CT) 568-3356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9509DP,118 |
Description | IC REDRIVER I2C 2CH 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9509DP,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 2 pF | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R29,46000 | R29,46 |
| 10 | R21,62800 | R216,28 |
| 25 | R19,65240 | R491,31 |
| 100 | R17,49120 | R1 749,12 |
| 250 | R16,46004 | R4 115,01 |
| 500 | R15,83824 | R7 919,12 |
| 1 000 | R15,32648 | R15 326,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R14,78623 | R36 965,57 |
| 5 000 | R14,46060 | R72 303,00 |
| 7 500 | R14,29748 | R107 231,10 |