| 74HCT4017N,652 | |
|---|---|
| DigiKey Part Number | 568-2847-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | 74HCT4017N,652 | 
| Description | IC DECADE COUNTER 10BIT 16DIP | 
| Customer Reference | |
| Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-DIP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Logic Type | Counter, Decade | |
| Direction | Up | |
| Number of Elements | 1 | |
| Number of Bits per Element | 10 | |
| Reset | Asynchronous | |
| Timing | Synchronous | |
| Count Rate | 67 MHz | |
| Trigger Type | Positive, Negative | |
| Voltage - Supply | 4.5 V ~ 5.5 V | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | 16-DIP (0.300", 7.62mm) | |
| Supplier Device Package | 16-DIP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                




 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 South Africa
South Africa