PCA9554TS,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 15 298
Unit Price: R28,42000
Datasheet
PCF8574ATS/3,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9554TS,118

DigiKey Part Number
568-2026-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9554TS,118
Description
IC XPNDR 400KHZ I2C SMBUS 20SSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types