PCA9617ATPZ | |
|---|---|
DigiKey Part Number | 568-10953-2-ND - Tape & Reel (TR) 568-10953-1-ND - Cut Tape (CT) 568-10953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9617ATPZ |
Description | IC REDRIVER I2C 1CH 1MHZ 8HWSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 1MHz 8-HWSON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 1MHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 7 pF | |
Voltage - Supply | 0.8V ~ 5.5V, 2.2V ~ 5.5V | |
Current - Supply | 50µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-HWSON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,89000 | R18,89 |
| 10 | R13,58700 | R135,87 |
| 25 | R12,27640 | R306,91 |
| 100 | R10,83470 | R1 083,47 |
| 250 | R10,14636 | R2 536,59 |
| 500 | R9,73148 | R4 865,74 |
| 1 000 | R9,38991 | R9 389,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R8,87742 | R35 509,68 |
| 8 000 | R8,68705 | R69 496,40 |
| 12 000 | R8,59169 | R103 100,28 |
| 20 000 | R8,48604 | R169 720,80 |