HEF4794BT-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 410
Unit Price: R31,89000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4794BT-Q100J

DigiKey Part Number
1727-HEF4794BT-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HEF4794BT-Q100J
Description
IC LED DRIVER LINEAR 40MA 16SO
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 40mA 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
15V
Voltage - Output
-
Current - Output / Channel
40mA
Frequency
28MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R19,49722R48 743,05
5 000R19,07201R95 360,05
Manufacturers Standard Package