PCA9306DP,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9617ADPJ

DigiKey Part Number
568-10211-2-ND - Tape & Reel (TR)
568-10211-1-ND - Cut Tape (CT)
568-10211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9617ADPJ
Description
IC REDRIVER I2C 1CH 1MHZ 8TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 1MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9617ADPJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
1MHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
8µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 835
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R17,68000R17,68
10R12,75500R127,55
25R11,50720R287,68
100R10,14320R1 014,32
250R9,49268R2 373,17
500R9,10032R4 550,16
1 000R8,77747R8 777,47
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R8,43638R21 090,95
5 000R8,23085R41 154,25
7 500R8,12791R60 959,32
12 500R8,01388R100 173,50
17 500R7,94726R139 077,05
Manufacturers Standard Package