16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4851PW-Q100,1

DigiKey Part Number
1727-1039-2-ND - Tape & Reel (TR)
1727-1039-1-ND - Cut Tape (CT)
1727-1039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4851PW-Q100,1
Description
IC MUX 8:1 210OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 210Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
210Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 80ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R17,16000R17,16
10R12,18300R121,83
50R10,21780R510,89
100R9,60780R960,78
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R7,92030R19 800,75
5 000R7,71719R38 585,95
Manufacturers Standard Package