74HC4066D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1036-2-ND - Tape & Reel (TR) 1727-1036-1-ND - Cut Tape (CT) 1727-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4066D-Q100,118 |
Description | IC SWITCH SPST-NO X 4 95OHM 14SO |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 95Ohm 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4066D-Q100,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 95Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 20ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,41000 | R6,41 |
| 10 | R4,36700 | R43,67 |
| 50 | R3,57000 | R178,50 |
| 100 | R3,32220 | R332,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R2,22282 | R5 557,05 |