74HC244PW-Q100,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R3,32209
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 16
Unit Price: R7,11000
Datasheet

Similar


onsemi
In Stock: 3 364
Unit Price: R6,76000
Datasheet

Similar


onsemi
In Stock: 1 858
Unit Price: R10,40000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 265
Unit Price: R44,71000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: R23,00523
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 017
Unit Price: R15,25000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: R14,04000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: R30,96135
Datasheet
TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC244PW-Q100,118

DigiKey Part Number
1727-1006-2-ND - Tape & Reel (TR)
1727-1006-1-ND - Cut Tape (CT)
1727-1006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC244PW-Q100,118
Description
IC BUFFER NON-INVERT 6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,67000R8,67
10R6,08300R60,83
50R5,01540R250,77
100R4,68430R468,43
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R3,76962R9 424,05
5 000R3,65947R18 297,35
Manufacturers Standard Package